Part Details for MAL215375229E3 by Vishay Intertechnologies
Overview of MAL215375229E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAL215375229E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5529
|
Newark | Smd Aluminium Electrolytic Capacitor, 153 Clv Series, 22 F, 16 V, Radial Can - Smd, 5 Mm, 4 Ohm Rohs Compliant: Yes |Vishay MAL215375229E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1675 |
|
$0.6410 / $0.9980 | Buy Now |
DISTI #
22M6696
|
Newark | Smd Aluminium Electrolytic Capacitor, 153 Clv Series, 22 F, 16 V, Radial Can - Smd, 5 Mm, 4 Ohm |Vishay MAL215375229E3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3310 | Buy Now |
DISTI #
MAL215375229E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215375229E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.2538 / $0.3224 | Buy Now |
DISTI #
594-MAL215375229E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 22uF 20% RoHS: Compliant | 3214 |
|
$0.2440 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 | 0 |
|
$0.2510 | Buy Now |
DISTI #
MAL215375229E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215375229E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.2538 / $0.3224 | Buy Now |
DISTI #
MAL215375229E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215375229E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.2538 / $0.3224 | Buy Now |
DISTI #
MAL215375229E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215375229E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1834244RL
|
element14 Asia-Pacific | CAP, 22F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1655 |
|
$0.2979 / $0.6223 | Buy Now |
DISTI #
1834244
|
element14 Asia-Pacific | CAP, 22F, 16V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1655 |
|
$0.2979 / $1.0054 | Buy Now |
Part Details for MAL215375229E3
MAL215375229E3 CAD Models
MAL215375229E3 Part Data Attributes
|
MAL215375229E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215375229E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2222, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4000 mΩ | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 28 mA | |
Size Code | 2020 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 5 mm |