Part Details for MAL215618123E3 by Vishay Intertechnologies
Overview of MAL215618123E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215618123E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6729
|
Newark | 12000 63V 35X50Mm 85 5000H |Vishay MAL215618123E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 | Buy Now |
DISTI #
MAL215618123E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12000 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: MAL215618123E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$9.6937 / $13.0989 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$12.3900 | Buy Now |
DISTI #
MAL215618123E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 12000 uF, 63 V, � 20%, Snap-In (Alt: MAL215618123E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215618123E3
MAL215618123E3 CAD Models
MAL215618123E3 Part Data Attributes
|
MAL215618123E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215618123E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 51 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.516 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5150 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215618123E3
This table gives cross-reference parts and alternative options found for MAL215618123E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215618123E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1123LGMA050LQN38E0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 1123LGMA050LQN38E0 |
8123LGMA050LKN28E0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 8123LGMA050LKN28E0 |
8123LGMA050LKN18F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 8123LGMA050LKN18F0 |
1123LGMA050LQN28F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 1123LGMA050LQN28F0 |
2123LGMA050LKN58F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 2123LGMA050LKN58F0 |
8123LGMA050LKN5850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 8123LGMA050LKN5850 |
2123LGMA050LQN0850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 2123LGMA050LQN0850 |
8123LGMA050LKN98F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 8123LGMA050LKN98F0 |
1123LGMA050LQN4850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 1123LGMA050LQN4850 |
8123LGMA050LQN18F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215618123E3 vs 8123LGMA050LQN18F0 |