-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1088
|
Newark | Cap, 47Uf, 500V, Alu Elec, Snap-In, Capacitance:47Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Product Range:157 Pum-Si Rohs Compliant: Yes |Vishay MAL215759479E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$3.3200 / $3.6300 | Buy Now |
DISTI #
MAL215759479E3
|
Avnet Americas | Cap Aluminum 47uF 500V 20% Aluminum Cylindrical Can 2834m Ohm 0.68A 3000 hr 85°C Box (Alt: MAL215759479E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.0034 / $5.1879 | Buy Now |
DISTI #
72Y1088
|
Avnet Americas | Cap Aluminum 47uF 500V 20% Aluminum Cylindrical Can 2834m Ohm 0.68A 3000 hr 85°C Box - Bulk (Alt: 72Y1088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 60 Partner Stock |
|
$5.3600 / $7.6800 | Buy Now |
DISTI #
594-MAL215759479E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 47uF 500V 22x25 RoHS: Compliant | 740 |
|
$3.8100 / $6.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$4.0400 | Buy Now |
DISTI #
MAL215759479E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 47uF 500V 22x25 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.6400 / $4.0500 | Buy Now |
DISTI #
MAL215759479E3
|
TME | Capacitor: electrolytic, SNAP-IN, 47uF, 500VDC, Ø22x25mm, ±20% Min Qty: 800 | 0 |
|
$3.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215759479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215759479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3540 mΩ | |
Leakage Current | 0.24 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL215759479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215759479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501A6476M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215759479E3 vs B43501A6476M087 |
B43501A6476M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215759479E3 vs B43501A6476M007 |
B43501A6476M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215759479E3 vs B43501A6476M082 |
B43501A6476M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL215759479E3 vs B43501A6476M002 |
B43501A6476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215759479E3 vs B43501A6476M000 |
B43501A6476M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215759479E3 vs B43501A6476M080 |
B43501A6476M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215759479E3 vs B43501A6476M067 |
B43501A6476M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL215759479E3 vs B43501A6476M060 |
B43501A6476M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL215759479E3 vs B43501A6476M067 |
B43501A6476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL215759479E3 vs B43501A6476M000 |