Part Details for MAL215942102E3 by Vishay Intertechnologies
Overview of MAL215942102E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215942102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6398
|
Newark | Electrolytic Capacitor, Snap-In, 159 Pul-Si Series, 1000 F, 20%, 200 V, 30 Mm, 0.17 Ohm Rohs Compliant: Yes |Vishay MAL215942102E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 954 |
|
$12.4800 | Buy Now |
DISTI #
MAL215942102E3
|
Avnet Americas | 1000uF 200V 30x45 105°C 5000h - Bulk (Alt: MAL215942102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
594-2222-159-42102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 200V 30x45 RoHS: Compliant | 0 |
|
$11.3900 | Order Now |
|
Future Electronics | 1000uF 200V Aluminum E-lytic Cap Radial, Can - Snap-In 235mOhm at 100Hz 5000Hrs RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$10.9600 | Buy Now |
DISTI #
MAL215942102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 200 V, � 20%, Snap-In (Alt: MAL215942102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215942102E3
MAL215942102E3 CAD Models
MAL215942102E3 Part Data Attributes
|
MAL215942102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215942102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 235 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215942102E3
This table gives cross-reference parts and alternative options found for MAL215942102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215942102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M1000BP4-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MAL215942102E3 vs LG200M1000BP4-3045 |
ELX108M200AS5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | MAL215942102E3 vs ELX108M200AS5AV |
108LMX200M2DG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | MAL215942102E3 vs 108LMX200M2DG |
LG200M1000BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | MAL215942102E3 vs LG200M1000BP5-3045 |
ETXH201VSN102MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MAL215942102E3 vs ETXH201VSN102MR45S |
LAQ2D102MELB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | MAL215942102E3 vs LAQ2D102MELB45 |
LG200M1000BP343045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MAL215942102E3 vs LG200M1000BP343045 |
LG200M1000BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | MAL215942102E3 vs LG200M1000BP543045 |
LC200M1000BP343045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | MAL215942102E3 vs LC200M1000BP343045 |
LV200M1000BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | MAL215942102E3 vs LV200M1000BP443045 |