Part Details for MAL215943681E3 by Vishay Intertechnologies
Overview of MAL215943681E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215943681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6401
|
Newark | Electrolytic Capacitor, 159 Pul-Si Series, 680 F, 20%, 250 V, 30 Mm, 0.21 Ohm Rohs Compliant: Yes |Vishay MAL215943681E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 649 |
|
$9.6600 | Buy Now |
DISTI #
18C4788
|
Newark | Capacitor Alum Elec, 680Uf, 250V, Capacitance:680Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:159 Pul-Si Series, Product Diameter:30Mm, Lead Spacing:10Mm Rohs Compliant: Yes |Vishay MAL215943681E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 | Buy Now |
DISTI #
MAL215943681E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: MAL215943681E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3362 | Buy Now |
DISTI #
594-MAL215943681E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 250V 30x40 RoHS: Compliant | 0 |
|
$9.2900 | Order Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 250V 30x40 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$5.2200 / $5.3000 | Buy Now |
DISTI #
MAL215943681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 250 V, � 20%, Snap-In (Alt: MAL215943681E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215943681E3
MAL215943681E3 CAD Models
MAL215943681E3 Part Data Attributes
|
MAL215943681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215943681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1930 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215943681E3
This table gives cross-reference parts and alternative options found for MAL215943681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215943681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG250M0680BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MAL215943681E3 vs LG250M0680BPF-3040 |
LSG681M2E--A3040S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Surge Components Inc | MAL215943681E3 vs LSG681M2E--A3040S |
MAL215923681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL215943681E3 vs MAL215923681E3 |
250VXR680MSN30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL215943681E3 vs 250VXR680MSN30X40 |
250VXR680MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL215943681E3 vs 250VXR680MEFCSN30X40 |