Part Details for MAL215972102E3 by Vishay BCcomponents
Overview of MAL215972102E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL215972102E3
MAL215972102E3 CAD Models
MAL215972102E3 Part Data Attributes
|
MAL215972102E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL215972102E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 235 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215972102E3
This table gives cross-reference parts and alternative options found for MAL215972102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215972102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215952102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL215972102E3 vs MAL215952102E3 |
LG200M1000BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MAL215972102E3 vs LG200M1000BP343535 |
2102MCM3535LHN0110 | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215972102E3 vs 2102MCM3535LHN0110 |
2102MCM3535LHN7110 | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215972102E3 vs 2102MCM3535LHN7110 |
1102MCM3535LHN9110 | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215972102E3 vs 1102MCM3535LHN9110 |
200VXR1000MSN35X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL215972102E3 vs 200VXR1000MSN35X35 |
ELX108M200AT3AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | MAL215972102E3 vs ELX108M200AT3AV |
SLQ108M200S1A5T35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | MAL215972102E3 vs SLQ108M200S1A5T35K |
LAQ2D102MEKC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | MAL215972102E3 vs LAQ2D102MEKC35 |
LG200M1000BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MAL215972102E3 vs LG200M1000BP443535 |