MAL217265102E3
Vishay Intertechnologies
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED

Overview of MAL217265102E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MAL217265102E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MAL217265102E3
Avnet Americas 1000µF 16V 10x16 105°C 6000h - Bulk (Alt: MAL217265102E3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.7889
$0.7889 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks 0
  • 2,000 $0.5800
$0.5800 Buy Now

CAD Models for MAL217265102E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAL217265102E3 by Vishay Intertechnologies

MAL217265102E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.16 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
1300 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MAL217265102E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MAL217265102E3

This table gives cross-reference parts and alternative options found for MAL217265102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL217265102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41821A4108M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation MAL217265102E3 vs B41821A4108M008
KSC108M016T1ACH16K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Teapo Electronic Corporation MAL217265102E3 vs KSC108M016T1ACH16K
LESR1000M16TB210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc MAL217265102E3 vs LESR1000M16TB210X16
UHM1C102MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation MAL217265102E3 vs UHM1C102MPD1AA
EKYB160EBC102MJ16S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con MAL217265102E3 vs EKYB160EBC102MJ16S
KSC108M016S1ACH16K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Teapo Electronic Corporation MAL217265102E3 vs KSC108M016S1ACH16K
8102LCM1016RX07F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd MAL217265102E3 vs 8102LCM1016RX07F
1102LCM1016RXN4110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd MAL217265102E3 vs 1102LCM1016RXN4110
108JZM016MLJ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc MAL217265102E3 vs 108JZM016MLJ
2102LCM1016RXN711M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd MAL217265102E3 vs 2102LCM1016RXN711M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL217265102E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL217265102E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL217265102E3 would you like to use for your alert(s)?
  • Please alert me when MAL217265102E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL217265102E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL217265102E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL217265102E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL217265102E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL217265102E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: