-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 570V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9245
|
Newark | Cap, 330Uf, 570V, Alu Elec, Snap-In Rohs Compliant: Yes |Vishay MAL219390122E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$16.5200 / $22.3300 | Buy Now |
DISTI #
MAL219390122E3
|
Avnet Americas | Electrolytic Capacitor, 330 µF, 570 V, ± 20%, Snap-In, 6000 hours @ 105°C - Bulk (Alt: MAL219390122E3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5158 | Buy Now |
DISTI #
594-MAL219390122E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 475V/570V 35x40mm 105C/60C RoHS: Compliant | 92 |
|
$13.8900 / $19.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$13.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL219390122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219390122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 570V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Leakage Current | 1.57 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 570 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |