Part Details for MAL219612334E3 by Vishay Intertechnologies
Overview of MAL219612334E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219612334E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL219612334E3
|
Avnet Americas | Supercapacitor, EDLC, 0.33 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: MAL219612334E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6879 / $3.4146 | Buy Now |
DISTI #
594-MAL219612334E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors .33F 5.5V -20/+80% 13x7 RoHS: Compliant | 1755 |
|
$2.5600 / $5.0300 | Buy Now |
|
Future Electronics | 196DLC Series 330000 uF 5.5 V 13 x 7 mm LS=5 mm Double Layer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.7600 | Buy Now |
DISTI #
MAL219612334E3
|
Avnet Americas | Supercapacitor, EDLC, 0.33 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: MAL219612334E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6879 / $3.4146 | Buy Now |
DISTI #
MAL219612334E3
|
TME | Supercapacitor, THT, 0.33F, 5.5VDC, Body dim: Ø13x7mm, Pitch: 5mm Min Qty: 1 | 92 |
|
$2.5800 / $4.2700 | Buy Now |
DISTI #
MAL219612334E3
|
Avnet Americas | Supercapacitor, EDLC, 0.33 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: MAL219612334E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6879 / $3.4146 | Buy Now |
DISTI #
MAL219612334E3
|
Avnet Abacus | Supercapacitor, EDLC, 0.33 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: MAL219612334E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 4 Days | Abacus - 13000 |
|
Buy Now | |
|
New Advantage Corporation | RadDBLLAYER0.33F5.5V70°C13X712NC:222219612334 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$2.8100 / $3.0200 | Buy Now |
Part Details for MAL219612334E3
MAL219612334E3 CAD Models
MAL219612334E3 Part Data Attributes
|
MAL219612334E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219612334E3
Vishay Intertechnologies
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |
Alternate Parts for MAL219612334E3
This table gives cross-reference parts and alternative options found for MAL219612334E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219612334E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5H334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 330000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | MAL219612334E3 vs KR-5R5H334-R |
KR-5R5C334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 330000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cooper Industries | MAL219612334E3 vs KR-5R5C334-R |