-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4727
|
Newark | Double Layer Capacitor, 15F, 4.2V, Rad, Capacitance:15F, Voltage(Dc):4.2V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:8Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin Rohs Compliant: Yes |Vishay MAL219691213E3 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 | Buy Now |
DISTI #
MAL219691213E3
|
Avnet Americas | Supercapacitor, EDLC, 15 F, 4.2 V, -20%, +80%, 1000 hours @ 85°C, Radial Leaded (Alt: MAL219691213E3) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.2486 | Buy Now |
DISTI #
594-MAL219691213E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 15F 4.2V 12x7.5 3pin Horizontal RoHS: Compliant | 366 |
|
$5.1400 / $9.0800 | Buy Now |
|
Future Electronics | 15 F 4.2 V 1.8 Ohm Stacked Horizontal 1kHz Hybrid Energy Storage Capacitor RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bag | 0Bag |
|
$5.5400 / $5.7800 | Buy Now |
|
Future Electronics | 15 F 4.2 V 1.8 Ohm Stacked Horizontal 1kHz Hybrid Energy Storage Capacitor RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bag | 0Bag |
|
$5.5400 / $5.7800 | Buy Now |
DISTI #
MAL219691213E3
|
TTI | Supercapacitors / Ultracapacitors 15F 4.2V 12x7.5 3pin Horizontal RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.0900 / $5.3900 | Buy Now |
DISTI #
MAL219691213E3
|
Avnet Americas | Supercapacitor, EDLC, 15 F, 4.2 V, -20%, +80%, 1000 hours @ 85°C, Radial Leaded (Alt: MAL219691213E3) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.2486 | Buy Now |
DISTI #
MAL219691213E3
|
Avnet Abacus | Supercapacitor, EDLC, 15 F, 4.2 V, -20%, +80%, 1000 hours @ 85�C, Radial Leaded (Alt: MAL219691213E3) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL219691213E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219691213E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 4.2 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |