-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7910
|
Newark | Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 22000 F, 20%, 35 V, 35 Mm, 0.013 Ohm Rohs Compliant: Yes |Vishay MAL225650223E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8100 / $10.6100 | Buy Now |
DISTI #
MAL225650223E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 35 V, ± 20%, Snap-In (Alt: MAL225650223E3) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.5778 / $7.4534 | Buy Now |
DISTI #
594-MAL225650223E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22000uF 35V 35x40 RoHS: Compliant | 173 |
|
$5.7000 / $9.4900 | Buy Now |
DISTI #
MAL225650223E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 35 V, � 20%, Snap-In (Alt: MAL225650223E3) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL225650223E3
|
Avnet Asia | Aluminum Electrolytic Capacitor, 22000 uF, 35 V, ± 20%, Snap-In (Alt: MAL225650223E3) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225650223E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225650223E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.024 mΩ | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4690 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL225650223E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225650223E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG223M1V--A3540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, | Surge Components Inc | MAL225650223E3 vs LSG223M1V--A3540S |
EETHC1V223LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL225650223E3 vs EETHC1V223LJ |
381LQ223M035A042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL225650223E3 vs 381LQ223M035A042A |
MAL209080223E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL225650223E3 vs MAL209080223E3 |
NRLPW223M35V35X40LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL225650223E3 vs NRLPW223M35V35X40LF |
35MXC22000MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL225650223E3 vs 35MXC22000MEFCSN35X40 |
MAL209040223E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL225650223E3 vs MAL209040223E3 |
381LQ223M035A042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MAL225650223E3 vs 381LQ223M035A042 |
NRLPW223M35V35X40SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL225650223E3 vs NRLPW223M35V35X40SF |