Part Details for MAL225652472E3 by Vishay Intertechnologies
Overview of MAL225652472E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MAL225652472E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7912
|
Newark | Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 4700 F, 20%, 80 V, 35 Mm, 0.03 Ohm Rohs Compliant: Yes |Vishay MAL225652472E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$8.9600 / $12.1200 | Buy Now |
DISTI #
MAL225652472E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 80 V, ± 20%, Snap-In (Alt: MAL225652472E3) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 12 Weeks, 0 Days | 0 |
|
$5.6754 / $9.0621 | Buy Now |
DISTI #
594-MAL225652472E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 35x30 RoHS: Compliant | 150 |
|
$6.6700 / $9.2400 | Buy Now |
DISTI #
MAL225652472E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 35x30 RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$6.6000 / $7.2900 | Buy Now |
DISTI #
MAL225652472E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 80 V, � 20%, Snap-In (Alt: MAL225652472E3) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL225652472E3
MAL225652472E3 CAD Models
MAL225652472E3 Part Data Attributes
|
MAL225652472E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225652472E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.071 mΩ | |
Leakage Current | 1.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2640 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225652472E3
This table gives cross-reference parts and alternative options found for MAL225652472E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225652472E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ472M080A022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL225652472E3 vs 381LQ472M080A022A |
EETHC1K472LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL225652472E3 vs EETHC1K472LJ |
LSG472M1K--A3530S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, | Surge Components Inc | MAL225652472E3 vs LSG472M1K--A3530S |