Part Details for MAL225922182E3 by Vishay Intertechnologies
Overview of MAL225922182E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225922182E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9264
|
Newark | 1800 200V 35X40Mm 105 3000H |Vishay MAL225922182E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 | Buy Now |
DISTI #
MAL225922182E3
|
Avnet Americas | Cap Aluminum 1800uF 200V 20% Snap-In Cylindrical 0.11Ohm 3490mA Box (Alt: MAL225922182E3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 | 0 |
|
$11.2600 | Buy Now |
Part Details for MAL225922182E3
MAL225922182E3 CAD Models
MAL225922182E3 Part Data Attributes:
|
MAL225922182E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225922182E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Leakage Current | 3.6 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3490 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225922182E3
This table gives cross-reference parts and alternative options found for MAL225922182E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225922182E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B2188M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225922182E3 vs B43544B2188M067 |
B43544B2188M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225922182E3 vs B43544B2188M082 |
MAL225962182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | Vishay Intertechnologies | MAL225922182E3 vs MAL225962182E3 |
B43508B2188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL225922182E3 vs B43508B2188M000 |
B43544B2188M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | MAL225922182E3 vs B43544B2188M080 |
B43544B2188M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225922182E3 vs B43544B2188M062 |
B43544B2188M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | MAL225922182E3 vs B43544B2188M000 |
B43508B2188M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL225922182E3 vs B43508B2188M000 |
B43544B2188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225922182E3 vs B43544B2188M000 |
B43544B2188M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | MAL225922182E3 vs B43544B2188M067 |