Part Details for MAL225926181E3 by Vishay Intertechnologies
Overview of MAL225926181E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225926181E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9276
|
Newark | 180 400V 30X25Mm 105 3000H |Vishay MAL225926181E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.7700 | Buy Now |
DISTI #
MAL225926181E3
|
Avnet Americas | Cap Aluminum 180uF 400V 20% Snap-In Cylindrical 0.77Ohm 1180mA Box (Alt: MAL225926181E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 | 0 |
|
$5.3408 | Buy Now |
Part Details for MAL225926181E3
MAL225926181E3 CAD Models
MAL225926181E3 Part Data Attributes
|
MAL225926181E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225926181E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 770 mΩ | |
Leakage Current | 0.72 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1180 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225926181E3
This table gives cross-reference parts and alternative options found for MAL225926181E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225926181E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B9187M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | MAL225926181E3 vs B43544B9187M007 |
B43544B9187M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225926181E3 vs B43544B9187M062 |
B43545B9187M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225926181E3 vs B43545B9187M002 |
B43545B9187M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | MAL225926181E3 vs B43545B9187M067 |
B43545B9187M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225926181E3 vs B43545B9187M007 |
B43544B9187M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | MAL225926181E3 vs B43544B9187M060 |
B43545B9187M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225926181E3 vs B43545B9187M000 |
B43545B9187M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225926181E3 vs B43545B9187M087 |
B43545B9187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | MAL225926181E3 vs B43545B9187M000 |
B43545B9187M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | MAL225926181E3 vs B43545B9187M002 |