Part Details for MAL225937121E3 by Vishay Intertechnologies
Overview of MAL225937121E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225937121E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9310
|
Newark | 120 450V 30X25Mm 105 3000H |Vishay MAL225937121E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 | Buy Now |
DISTI #
MAL225937121E3
|
Avnet Americas | Cap Aluminum 120uF 450V 20% Snap-In Cylindrical 0.97Ohm 1030mA Box (Alt: MAL225937121E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 | 0 |
|
RFQ |
Part Details for MAL225937121E3
MAL225937121E3 CAD Models
MAL225937121E3 Part Data Attributes
|
MAL225937121E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225937121E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 970 mΩ | |
Leakage Current | 0.54 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1030 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225937121E3
This table gives cross-reference parts and alternative options found for MAL225937121E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225937121E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219337121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Vishay Intertechnologies | MAL225937121E3 vs MAL219337121E3 |
PEH532YCB3120M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | MAL225937121E3 vs PEH532YCB3120M2S |
B43547B5127M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225937121E3 vs B43547B5127M082 |
MAL225977121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Vishay Intertechnologies | MAL225937121E3 vs MAL225977121E3 |
PEH532YCB3120M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | MAL225937121E3 vs PEH532YCB3120M3 |
B43547B5127M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | MAL225937121E3 vs B43547B5127M080 |
B43547B5127M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225937121E3 vs B43547B5127M062 |
B43547B5127M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225937121E3 vs B43547B5127M087 |
B43509C5127M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL225937121E3 vs B43509C5127M002 |
B43547B5127M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | MAL225937121E3 vs B43547B5127M060 |