Part Details for MAL250057272E3 by Vishay Intertechnologies
Overview of MAL250057272E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL250057272E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M0237
|
Newark | 2700 450V 65X105Mm 85 5000H |Vishay MAL250057272E3 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1300 | Buy Now |
DISTI #
MAL250057272E3
|
Avnet Americas | 2700UF 450V 65X105MM 85 C 2000H - Bulk (Alt: MAL250057272E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Container: Bulk | 0 |
|
$59.4000 / $80.0219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 | 0 |
|
$62.2200 | Buy Now |
DISTI #
MAL250057272E3
|
Avnet Americas | 2700UF 450V 65X105MM 85 C 2000H - Bulk (Alt: MAL250057272E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Container: Bulk | 0 |
|
$59.4000 / $80.0219 | Buy Now |
Part Details for MAL250057272E3
MAL250057272E3 CAD Models
MAL250057272E3 Part Data Attributes:
|
MAL250057272E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL250057272E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58 mΩ | |
Leakage Current | 2.43 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 8650 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for MAL250057272E3
This table gives cross-reference parts and alternative options found for MAL250057272E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL250057272E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL250037272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL250057272E3 vs MAL250037272E3 |
MAL250077272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL250057272E3 vs MAL250077272E3 |