Part Details for MAL6116FB by Plessey Semiconductors Ltd
Overview of MAL6116FB by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MAL6116FB
MAL6116FB CAD Models
MAL6116FB Part Data Attributes
|
MAL6116FB
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
MAL6116FB
Plessey Semiconductors Ltd
Standard SRAM, 2KX8, 130ns, CMOS, CDFP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | unknown | |
Access Time-Max | 130 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 30k Rad(Si) V |
Alternate Parts for MAL6116FB
This table gives cross-reference parts and alternative options found for MAL6116FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL6116FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C128A-20KMB | Standard SRAM, 2KX8, 20ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | MAL6116FB vs CY7C128A-20KMB |
UPD446G-20 | Standard SRAM, 2KX8, 200ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics America Inc | MAL6116FB vs UPD446G-20 |
UPD446G-15L | Standard SRAM, 2KX8, 150ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | MAL6116FB vs UPD446G-15L |
UPD446G-45 | Standard SRAM, 2KX8, 450ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | MAL6116FB vs UPD446G-45 |
MAL6216FL | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24 | Dynex Semiconductor | MAL6116FB vs MAL6216FL |
IDT6116LA45E | Standard SRAM, 2KX8, 45ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 | Integrated Device Technology Inc | MAL6116FB vs IDT6116LA45E |
CY7C128-55KMB | Standard SRAM, 2KX8, 55ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | MAL6116FB vs CY7C128-55KMB |
FT6116-15FSMB | Standard SRAM, 2KX8, 15ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | MAL6116FB vs FT6116-15FSMB |
5962-8969002KX | Standard SRAM, 2KX8, 20ns, CMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | Cypress Semiconductor | MAL6116FB vs 5962-8969002KX |
MAR6116FL | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | MAL6116FB vs MAR6116FL |