Part Details for MALIEYC07CC339P01 by Vishay Roederstein
Overview of MALIEYC07CC339P01 by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYC07CC339P01
MALIEYC07CC339P01 CAD Models
MALIEYC07CC339P01 Part Data Attributes:
|
MALIEYC07CC339P01
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYC07CC339P01
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 390 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 480 mΩ | |
Leakage Current | 1.755 mA | |
Length | 45 mm | |
Manufacturer Series | EYC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1610 mA | |
Series | EYC | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT |
Alternate Parts for MALIEYC07CC339P01
This table gives cross-reference parts and alternative options found for MALIEYC07CC339P01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYC07CC339P01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545B5397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MALIEYC07CC339P01 vs B43545B5397M002 |
B43545B5397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MALIEYC07CC339P01 vs B43545B5397M067 |
B43504A5397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYC07CC339P01 vs B43504A5397M082 |
B43504A5397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MALIEYC07CC339P01 vs B43504A5397M000 |
B43545B5397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MALIEYC07CC339P01 vs B43545B5397M082 |
B43504A5397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MALIEYC07CC339P01 vs B43504A5397M007 |
B43504A5397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYC07CC339P01 vs B43504A5397M080 |
381LX391M450A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | MALIEYC07CC339P01 vs 381LX391M450A452D |
MAL215977391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MALIEYC07CC339P01 vs MAL215977391E3 |
B43545B5397M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MALIEYC07CC339P01 vs B43545B5397M087 |