Part Details for MALIEYH07AB533B02K by Vishay Intertechnologies
Overview of MALIEYH07AB533B02K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MALIEYH07AB533B02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07AB533B02K
|
Avnet Americas | 33000UF 6,3V 25,4X40 - Bulk (Alt: MALIEYH07AB533B02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MALIEYH07AB533B02K
|
Avnet Americas | 33000UF 6,3V 25,4X40 - Bulk (Alt: MALIEYH07AB533B02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MALIEYH07AB533B02K
|
Avnet Americas | 33000UF 6,3V 25,4X40 - Bulk (Alt: MALIEYH07AB533B02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07AB533B02K
MALIEYH07AB533B02K CAD Models
MALIEYH07AB533B02K Part Data Attributes:
|
MALIEYH07AB533B02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07AB533B02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.368 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3910 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |