Part Details for MALIEYH07AD527D01K by Vishay Roederstein
Overview of MALIEYH07AD527D01K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07AD527D01K
MALIEYH07AD527D01K CAD Models
MALIEYH07AD527D01K Part Data Attributes
|
MALIEYH07AD527D01K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07AD527D01K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 27000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.9718 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Tan Delta | 0.53 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07AD527D01K
This table gives cross-reference parts and alternative options found for MALIEYH07AD527D01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07AD527D01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MXR27000M30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | Rubycon Corporation | MALIEYH07AD527D01K vs 16MXR27000M30X35 |
LV16M27K0BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MALIEYH07AD527D01K vs LV16M27K0BP443535 |
EETHC1C273JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MALIEYH07AD527D01K vs EETHC1C273JA |
16VXP27000MOOESN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Rubycon Corporation | MALIEYH07AD527D01K vs 16VXP27000MOOESN35X35 |
LV16M27K0BP4-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MALIEYH07AD527D01K vs LV16M27K0BP4-3035 |
TXG16VN273M30X50T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | MALIEYH07AD527D01K vs TXG16VN273M30X50T2 |
EETHC1C273L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | MALIEYH07AD527D01K vs EETHC1C273L |
LGK1C273MHSB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT | Nichicon Corporation | MALIEYH07AD527D01K vs LGK1C273MHSB |
16MXR27000MOOEMN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | Rubycon Corporation | MALIEYH07AD527D01K vs 16MXR27000MOOEMN30X40 |
EETHC1C273RJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MALIEYH07AD527D01K vs EETHC1C273RJ |