Part Details for MALIEYH07BA510F02K by Vishay Roederstein
Overview of MALIEYH07BA510F02K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07BA510F02K
MALIEYH07BA510F02K CAD Models
MALIEYH07BA510F02K Part Data Attributes
|
MALIEYH07BA510F02K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BA510F02K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.775 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3380 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BA510F02K
This table gives cross-reference parts and alternative options found for MALIEYH07BA510F02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BA510F02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B7109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BA510F02K vs B41252B7109M002 |
1103LEM3035LHN4110 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BA510F02K vs 1103LEM3035LHN4110 |
LV035M10K0BP4-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | MALIEYH07BA510F02K vs LV035M10K0BP4-3035 |
PEH532JCD5100M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | MALIEYH07BA510F02K vs PEH532JCD5100M2S |
ELG109M035AS3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | MALIEYH07BA510F02K vs ELG109M035AS3AA |
LG035M10K0BP3-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | MALIEYH07BA510F02K vs LG035M10K0BP3-3035 |
LV035M10K0BP3-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | MALIEYH07BA510F02K vs LV035M10K0BP3-3035 |
PEH534JCD5100M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | KEMET Corporation | MALIEYH07BA510F02K vs PEH534JCD5100M2S |
SLP103M035E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYH07BA510F02K vs SLP103M035E5P3 |
109LMU035M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | MALIEYH07BA510F02K vs 109LMU035M2DE |