Part Details for MALIEYH07BB539C02K by Vishay Intertechnologies
Overview of MALIEYH07BB539C02K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07BB539C02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07BB539C02K
|
Avnet Americas | 39000UF 10V 30X40 - Bulk (Alt: MALIEYH07BB539C02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MALIEYH07BB539C02K
|
Avnet Americas | 39000UF 10V 30X40 - Bulk (Alt: MALIEYH07BB539C02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07BB539C02K
MALIEYH07BB539C02K CAD Models
MALIEYH07BB539C02K Part Data Attributes:
|
MALIEYH07BB539C02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BB539C02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.873 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4570 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BB539C02K
This table gives cross-reference parts and alternative options found for MALIEYH07BB539C02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BB539C02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B3399M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BB539C02K vs B41252B3399M002 |
NRLPW393M10V30X40LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MALIEYH07BB539C02K vs NRLPW393M10V30X40LF |
10MXC39000MSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MALIEYH07BB539C02K vs 10MXC39000MSN30X40 |
B41252B3399M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BB539C02K vs B41252B3399M062 |
B41252B3399M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BB539C02K vs B41252B3399M000 |
LG010M39K0BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MALIEYH07BB539C02K vs LG010M39K0BPF-3040 |
ECEC1AA393DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 39000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MALIEYH07BB539C02K vs ECEC1AA393DA |
381LX393M010K042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, | Cornell Dubilier Electronics Inc | MALIEYH07BB539C02K vs 381LX393M010K042A |
B41252B3399M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BB539C02K vs B41252B3399M002 |
B41252B3399M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BB539C02K vs B41252B3399M060 |