Part Details for MALIEYH07BD539D02K by Vishay Roederstein
Overview of MALIEYH07BD539D02K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07BD539D02K
MALIEYH07BD539D02K CAD Models
MALIEYH07BD539D02K Part Data Attributes
|
MALIEYH07BD539D02K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BD539D02K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 39000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.37 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5160 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BD539D02K
This table gives cross-reference parts and alternative options found for MALIEYH07BD539D02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BD539D02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG399M016AS6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | KEMET Corporation | MALIEYH07BD539D02K vs ELG399M016AS6AV |
HL1C399M30050HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALIEYH07BD539D02K vs HL1C399M30050HA |
B41252A4399M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BD539D02K vs B41252A4399M007 |
LG016M39K0BP443050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | YAGEO Corporation | MALIEYH07BD539D02K vs LG016M39K0BP443050 |
381LX393M016K052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYH07BD539D02K vs 381LX393M016K052 |
B41252A4399M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BD539D02K vs B41252A4399M062 |
2393LCM3050LHN7110 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BD539D02K vs 2393LCM3050LHN7110 |
381LX393M016K052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, | Cornell Dubilier Electronics Inc | MALIEYH07BD539D02K vs 381LX393M016K052AD |
B41252A4399M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BD539D02K vs B41252A4399M062 |
LG016M39K0BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | YAGEO Corporation | MALIEYH07BD539D02K vs LG016M39K0BP5-3050 |