Part Details for MALIEYH07CC439L02K by Vishay Intertechnologies
Overview of MALIEYH07CC439L02K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MALIEYH07CC439L02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07CC439L02K
|
Avnet Americas | 3900UF 100V 35X45 - Bulk (Alt: MALIEYH07CC439L02K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MALIEYH07CC439L02K
|
Avnet Americas | 3900UF 100V 35X45 - Bulk (Alt: MALIEYH07CC439L02K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07CC439L02K
MALIEYH07CC439L02K CAD Models
MALIEYH07CC439L02K Part Data Attributes:
|
MALIEYH07CC439L02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07CC439L02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.873 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4030 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |