Part Details for MALIEYN07CB518F02K by Vishay Intertechnologies
Overview of MALIEYN07CB518F02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYN07CB518F02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYN07CB518F02K
|
Avnet Americas | 18000UF 35V 35X40 - Bulk (Alt: MALIEYN07CB518F02K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYN07CB518F02K
MALIEYN07CB518F02K CAD Models
MALIEYN07CB518F02K Part Data Attributes
|
MALIEYN07CB518F02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07CB518F02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.381 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 6460 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07CB518F02K
This table gives cross-reference parts and alternative options found for MALIEYN07CB518F02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07CB518F02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2183LEMA040LKN78F0 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CB518F02K vs 2183LEMA040LKN78F0 |
1183LEMA040LQN9850 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CB518F02K vs 1183LEMA040LQN9850 |
8183LEMA040LKN98F0 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CB518F02K vs 8183LEMA040LKN98F0 |
B41231B7189M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYN07CB518F02K vs B41231B7189M007 |
2183LEMA040LQN2850 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CB518F02K vs 2183LEMA040LQN2850 |
8183LEMA040LQN08F0 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CB518F02K vs 8183LEMA040LQN08F0 |
8183LEMA040LQN18E0 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CB518F02K vs 8183LEMA040LQN18E0 |
LLS1V183MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | Nichicon Corporation | MALIEYN07CB518F02K vs LLS1V183MEKC |
8183LEMA040LQN4810 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CB518F02K vs 8183LEMA040LQN4810 |
8183LEMA040LQN08E0 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CB518F02K vs 8183LEMA040LQN08E0 |