Part Details for MALIEYN07CC533E02K by Vishay Intertechnologies
Overview of MALIEYN07CC533E02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYN07CC533E02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYN07CC533E02K
|
Avnet Americas | 33000UF 25V 35X45 - Bulk (Alt: MALIEYN07CC533E02K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYN07CC533E02K
MALIEYN07CC533E02K CAD Models
MALIEYN07CC533E02K Part Data Attributes
|
MALIEYN07CC533E02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07CC533E02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.725 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 7350 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07CC533E02K
This table gives cross-reference parts and alternative options found for MALIEYN07CC533E02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07CC533E02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2333LDMA045LQN5850 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 2333LDMA045LQN5850 |
8333LDMA045LKN18F0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 8333LDMA045LKN18F0 |
1333LDMA045LQN38E0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 1333LDMA045LQN38E0 |
1333LDMA045LQN28F0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 1333LDMA045LQN28F0 |
8333LDMA045LKN98F0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 8333LDMA045LKN98F0 |
2333LDMA045LKN08F0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 2333LDMA045LKN08F0 |
2333LDMA045LKN5810 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 2333LDMA045LKN5810 |
8333LDMA045LQN9850 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 8333LDMA045LQN9850 |
1333LDMA045LKN2810 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 1333LDMA045LKN2810 |
2333LDMA045LKN28E0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07CC533E02K vs 2333LDMA045LKN28E0 |