MALIEYN07CC533E42K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT

Overview of MALIEYN07CC533E42K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALIEYN07CC533E42K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALIEYN07CC533E42K by Vishay Intertechnologies

MALIEYN07CC533E42K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
REFERENCE STANDARD: IEC60384-4
Capacitance
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
25 mΩ
JESD-609 Code
e3
Leakage Current
2.725 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
7350 mA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MALIEYN07CC533E42K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for MALIEYN07CC533E42K

This table gives cross-reference parts and alternative options found for MALIEYN07CC533E42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07CC533E42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2333LDMA045LQN5850 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 2333LDMA045LQN5850
8333LDMA045LKN18F0 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 8333LDMA045LKN18F0
1333LDMA045LQN38E0 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 1333LDMA045LQN38E0
1333LDMA045LQN28F0 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 1333LDMA045LQN28F0
8333LDMA045LKN98F0 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 8333LDMA045LKN98F0
2333LDMA045LKN08F0 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 2333LDMA045LKN08F0
2333LDMA045LKN5810 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 2333LDMA045LKN5810
8333LDMA045LQN9850 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 8333LDMA045LQN9850
1333LDMA045LKN2810 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 1333LDMA045LKN2810
2333LDMA045LKN28E0 CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYN07CC533E42K vs 2333LDMA045LKN28E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALIEYN07CC533E42K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALIEYN07CC533E42K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALIEYN07CC533E42K would you like to use for your alert(s)?
  • Please alert me when MALIEYN07CC533E42K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALIEYN07CC533E42K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALIEYN07CC533E42K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALIEYN07CC533E42K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALIEYN07CC533E42K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALIEYN07CC533E42K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: