Part Details for MALREKA00AA122J00K by Vishay Intertechnologies
Overview of MALREKA00AA122J00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00AA122J00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKA00AA122J00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: MALREKA00AA122J00K) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKA00AA122J00K
MALREKA00AA122J00K CAD Models
MALREKA00AA122J00K Part Data Attributes:
|
MALREKA00AA122J00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00AA122J00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA00AA122J00K
This table gives cross-reference parts and alternative options found for MALREKA00AA122J00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00AA122J00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203838228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00AA122J00K vs MAL203838228E3 |
MAL203878228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00AA122J00K vs MAL203878228E3 |
SD1J225M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00AA122J00K vs SD1J225M05011PC |
MAL203858228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00AA122J00K vs MAL203858228E3 |
MALREKA05AA122J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00AA122J00K vs MALREKA05AA122J00K |
230A2R2M063SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MALREKA00AA122J00K vs 230A2R2M063SP |
MALREKA00AA122JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | MALREKA00AA122J00K vs MALREKA00AA122JL0K |
SK063M2R20A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MALREKA00AA122J00K vs SK063M2R20A2F-0511 |
SD1J225M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00AA122J00K vs SD1J225M05011PA |
NRSA2R2M63V5X11TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | MALREKA00AA122J00K vs NRSA2R2M63V5X11TRF |