Part Details for MALREKA00AA233HM0K by Vishay Intertechnologies
Overview of MALREKA00AA233HM0K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00AA233HM0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R7699
|
Newark | 33Uf 50V 5X11 |Vishay MALREKA00AA233HM0K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
MALREKA00AA233HM0K
|
Avnet Americas | 33UF 50V 5X11 - Ammo Pack (Alt: MALREKA00AA233HM0K) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0645 / $0.0820 | Buy Now |
DISTI #
MALREKA00AA233HM0K
|
Avnet Americas | 33UF 50V 5X11 - Ammo Pack (Alt: MALREKA00AA233HM0K) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0645 / $0.0820 | Buy Now |
Part Details for MALREKA00AA233HM0K
MALREKA00AA233HM0K CAD Models
MALREKA00AA233HM0K Part Data Attributes:
|
MALREKA00AA233HM0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00AA233HM0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 4830 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Manufacturer Series | EKA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 123 mA | |
Series | EKA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MALREKA00AA233HM0K
This table gives cross-reference parts and alternative options found for MALREKA00AA233HM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00AA233HM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA330M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MALREKA00AA233HM0K vs REA330M1HBK-0511S |
NRSS330M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKA00AA233HM0K vs NRSS330M50V5X11TBF1F |
NRSS330M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKA00AA233HM0K vs NRSS330M50V5X11TBSTF |