Part Details for MALREKA00AA310E00K by Vishay Intertechnologies
Overview of MALREKA00AA310E00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00AA310E00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKA00AA310E00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: MALREKA00AA310E00K) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKA00AA310E00K
MALREKA00AA310E00K CAD Models
MALREKA00AA310E00K Part Data Attributes:
|
MALREKA00AA310E00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00AA310E00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2120 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 181 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA00AA310E00K
This table gives cross-reference parts and alternative options found for MALREKA00AA310E00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00AA310E00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YK100MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKA00AA310E00K vs 25YK100MCE5X11 |
UFX1E101MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKA00AA310E00K vs UFX1E101MDJ |
SD1E107M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00AA310E00K vs SD1E107M05011PC |
25YK100MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | MALREKA00AA310E00K vs 25YK100MT15X11 |
MALREKA00AA310EL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | MALREKA00AA310E00K vs MALREKA00AA310EL0K |
SD1E107M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA00AA310E00K vs SD1E107M05011CS |
25PK100MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00AA310E00K vs 25PK100MTA5X11 |
25PK100MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00AA310E00K vs 25PK100MFA5X11 |
MALREKA05AA310E00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00AA310E00K vs MALREKA05AA310E00K |
25YK100MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKA00AA310E00K vs 25YK100MKC5X11 |