Part Details for MALREKA00PB347DN0K by Vishay Intertechnologies
Overview of MALREKA00PB347DN0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00PB347DN0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R7860
|
Newark | 470Uf 16V 8X11,5 |Vishay MALREKA00PB347DN0K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
Part Details for MALREKA00PB347DN0K
MALREKA00PB347DN0K CAD Models
MALREKA00PB347DN0K Part Data Attributes:
|
MALREKA00PB347DN0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00PB347DN0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 560 mΩ | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Manufacturer Series | EKA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 476 mA | |
Series | EKA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MALREKA00PB347DN0K
This table gives cross-reference parts and alternative options found for MALREKA00PB347DN0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00PB347DN0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PK470MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00PB347DN0K vs 16PK470MFA8X11.5 |
SD1C477M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA00PB347DN0K vs SD1C477M0811MCS |
B41821F4477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MALREKA00PB347DN0K vs B41821F4477M000 |
NRSS471M16V8X11.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MALREKA00PB347DN0K vs NRSS471M16V8X11.5TR |
MALREKA05PB347D00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00PB347DN0K vs MALREKA05PB347D00K |
MAL203875471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00PB347DN0K vs MAL203875471E3 |
ESMG160ETE471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKA00PB347DN0K vs ESMG160ETE471MHB5D |
16YK470MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MALREKA00PB347DN0K vs 16YK470MFA8X11.5 |
SD1C477M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA00PB347DN0K vs SD1C477M0811MFS |
UVR1C471MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | MALREKA00PB347DN0K vs UVR1C471MPA |