MALREKA05DD347F00K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED

Overview of MALREKA05DD347F00K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKA05DD347F00K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKA05DD347F00K by Vishay Intertechnologies

MALREKA05DD347F00K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
400 mΩ
JESD-609 Code
e3
Leakage Current
0.4935 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
740 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MALREKA05DD347F00K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MALREKA05DD347F00K

This table gives cross-reference parts and alternative options found for MALREKA05DD347F00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05DD347F00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TYRV1V477D16ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF TE Connectivity MALREKA05DD347F00K vs TYRV1V477D16ML
REA471M1VSA-1016T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp MALREKA05DD347F00K vs REA471M1VSA-1016T
ESMQ350EBC471MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con MALREKA05DD347F00K vs ESMQ350EBC471MJ16S
2471LEM1016WPN1810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd MALREKA05DD347F00K vs 2471LEM1016WPN1810
1471LEM1016WPN08EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd MALREKA05DD347F00K vs 1471LEM1016WPN08EB
2471LEM1016WPN481B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd MALREKA05DD347F00K vs 2471LEM1016WPN481B
2471LEM1016WPN08EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd MALREKA05DD347F00K vs 2471LEM1016WPN08EB
ESMQ350ETD471MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con MALREKA05DD347F00K vs ESMQ350ETD471MJ16S
8471LEM1016WP05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd MALREKA05DD347F00K vs 8471LEM1016WP05P
1471LEM1016WPN185C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd MALREKA05DD347F00K vs 1471LEM1016WPN185C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKA05DD347F00K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKA05DD347F00K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKA05DD347F00K would you like to use for your alert(s)?
  • Please alert me when MALREKA05DD347F00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKA05DD347F00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKA05DD347F00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKA05DD347F00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKA05DD347F00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKA05DD347F00K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: