Part Details for MALREKA05PB410B00K by Vishay Intertechnologies
Overview of MALREKA05PB410B00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA05PB410B00K
MALREKA05PB410B00K CAD Models
MALREKA05PB410B00K Part Data Attributes
|
MALREKA05PB410B00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA05PB410B00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 370 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.189 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 581 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05PB410B00K
This table gives cross-reference parts and alternative options found for MALREKA05PB410B00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05PB410B00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA102M0JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MALREKA05PB410B00K vs REA102M0JBK-0811S |
RDLLA1000M6R3TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | MALREKA05PB410B00K vs RDLLA1000M6R3TR268X11.5 |
UVR0J102MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | MALREKA05PB410B00K vs UVR0J102MPD1CV |
UKW0J102MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | MALREKA05PB410B00K vs UKW0J102MPD1CV |
RDNP1000M6R3TB8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | MALREKA05PB410B00K vs RDNP1000M6R3TB8X11.5 |
6.3YK1000MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MALREKA05PB410B00K vs 6.3YK1000MEFCFA8X11.5 |
UFW0J102MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKA05PB410B00K vs UFW0J102MPD1CP |
711-6R3/102M8X11TA/3.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Tecate Group | MALREKA05PB410B00K vs 711-6R3/102M8X11TA/3.5F |
RE3-6V102MG3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | MALREKA05PB410B00K vs RE3-6V102MG3#-S1 |
RDNP1000M6R3CF18X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | MALREKA05PB410B00K vs RDNP1000M6R3CF18X11.5 |