Part Details for MALREKB00AA310DM0K by Vishay Intertechnologies
Overview of MALREKB00AA310DM0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00AA310DM0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8054
|
Newark | 100Uf 16V 5X11 |Vishay MALREKB00AA310DM0K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
Part Details for MALREKB00AA310DM0K
MALREKB00AA310DM0K CAD Models
MALREKB00AA310DM0K Part Data Attributes
|
MALREKB00AA310DM0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00AA310DM0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 2650 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 119 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MALREKB00AA310DM0K
This table gives cross-reference parts and alternative options found for MALREKB00AA310DM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00AA310DM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP101M16V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | MALREKB00AA310DM0K vs NRWP101M16V5X11F2F |
NRWY101M16V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | MALREKB00AA310DM0K vs NRWY101M16V5X11F3CF |
NRWS101M16V5X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00AA310DM0K vs NRWS101M16V5X11TBYF |
16YXA100MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | MALREKB00AA310DM0K vs 16YXA100MTA5X11 |
16PX100MEFCTA5X11 | CAP ALUM 100UF 20% 16V RADIAL | Rubycon Corporation | MALREKB00AA310DM0K vs 16PX100MEFCTA5X11 |
16YXA100MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | MALREKB00AA310DM0K vs 16YXA100MEFCTA5X11 |
NRWP101M16V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | MALREKB00AA310DM0K vs NRWP101M16V5X11SPF |
NRWY101M16V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00AA310DM0K vs NRWY101M16V5X11TBF1F |
UKT1C101MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | MALREKB00AA310DM0K vs UKT1C101MDD1TA |
NRSZC101M16V5X11TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | MALREKB00AA310DM0K vs NRSZC101M16V5X11TB |