Part Details for MALREKB00FE215XG0K by Vishay Intertechnologies
Overview of MALREKB00FE215XG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00FE215XG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8144
|
Newark | 15Uf 400V 12,5X20 |Vishay MALREKB00FE215XG0K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 | Buy Now |
Part Details for MALREKB00FE215XG0K
MALREKB00FE215XG0K CAD Models
MALREKB00FE215XG0K Part Data Attributes
|
MALREKB00FE215XG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00FE215XG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 17680 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 118 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00FE215XG0K
This table gives cross-reference parts and alternative options found for MALREKB00FE215XG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00FE215XG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150VAMAB20RXN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 8150VAMAB20RXN40 |
8150VAMAB20RAN2110 | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 8150VAMAB20RAN2110 |
8150VAMAB20RTN111C | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 8150VAMAB20RTN111C |
2150VAMAB20RAN411M | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 2150VAMAB20RAN411M |
2150VAMAB20RTN4110 | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 2150VAMAB20RTN4110 |
2150VAMAB20RTN311M | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 2150VAMAB20RTN311M |
8150VAMAB20RTN211B | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 8150VAMAB20RTN211B |
1150VAMAB20RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 1150VAMAB20RXN711M |
8150VAMAB20RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 8150VAMAB20RXN3110 |
8150VAMAB20RAN7110 | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00FE215XG0K vs 8150VAMAB20RAN7110 |