Part Details for MALREKB00PB368BL0K by Vishay Roederstein
Overview of MALREKB00PB368BL0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for MALREKB00PB368BL0K
MALREKB00PB368BL0K CAD Models
MALREKB00PB368BL0K Part Data Attributes:
|
MALREKB00PB368BL0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKB00PB368BL0K
Vishay Roederstein
CAP,AL2O3,680UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 550 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 348 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00PB368BL0K
This table gives cross-reference parts and alternative options found for MALREKB00PB368BL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00PB368BL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC681M6.3V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00PB368BL0K vs NRSZC681M6.3V8X11.5TBSTF |
NRSZC681M6.3V8X11.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00PB368BL0K vs NRSZC681M6.3V8X11.5TBYF |
RD0J687M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MALREKB00PB368BL0K vs RD0J687M0811MDR |
MALREKB05PB368B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00PB368BL0K vs MALREKB05PB368B00K |
RD0J687M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MALREKB00PB368BL0K vs RD0J687M0811MQR |
MALREKB00PB368BL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Vishay Intertechnologies | MALREKB00PB368BL0K vs MALREKB00PB368BL0K |
RD0J687M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MALREKB00PB368BL0K vs RD0J687M0811MMR |
NRSZC681M6.3V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00PB368BL0K vs NRSZC681M6.3V8X11.5F |
RD0J687M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00PB368BL0K vs RD0J687M0811MTS |
RZW681M0JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MALREKB00PB368BL0K vs RZW681M0JBK-0811S |