Part Details for MALREKC00DG382D00F by Vishay Intertechnologies
Overview of MALREKC00DG382D00F by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKC00DG382D00F
MALREKC00DG382D00F CAD Models
MALREKC00DG382D00F Part Data Attributes
|
MALREKC00DG382D00F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKC00DG382D00F
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1312 mA | |
Length | 25 mm | |
Manufacturer Series | EKC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 756 mA | |
Series | EKC | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKC00DG382D00F
This table gives cross-reference parts and alternative options found for MALREKC00DG382D00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC00DG382D00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXJ16VB821M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | MALREKC00DG382D00F vs LXJ16VB821M10X25LL |
RXK821M1CBK-1025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MALREKC00DG382D00F vs RXK821M1CBK-1025S |
ELXV160EC5821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKC00DG382D00F vs ELXV160EC5821MJ25S |
MAL213635821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKC00DG382D00F vs MAL213635821E3 |
ELXY160ETE821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MALREKC00DG382D00F vs ELXY160ETE821MJ25S |
MALREKC00DG382D00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 820 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKC00DG382D00F vs MALREKC00DG382D00F |
ECA1CFQ821 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MALREKC00DG382D00F vs ECA1CFQ821 |
LXV16VB820MJ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MALREKC00DG382D00F vs LXV16VB820MJ25 |
MAL213665821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKC00DG382D00F vs MAL213665821E3 |