Part Details for MALREKC00FG368F00F by Vishay Intertechnologies
Overview of MALREKC00FG368F00F by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKC00FG368F00F
MALREKC00FG368F00F CAD Models
MALREKC00FG368F00F Part Data Attributes
|
MALREKC00FG368F00F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKC00FG368F00F
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 25 mm | |
Manufacturer Series | EKC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1014 mA | |
Series | EKC | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKC00FG368F00F
This table gives cross-reference parts and alternative options found for MALREKC00FG368F00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC00FG368F00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LEMAB25LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MALREKC00FG368F00F vs 8681LEMAB25LMN70 |
8681LEMAB25LMN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MALREKC00FG368F00F vs 8681LEMAB25LMN5N |
RJH-35V681MI6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | MALREKC00FG368F00F vs RJH-35V681MI6#-F51 |
UPJ1V681MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | MALREKC00FG368F00F vs UPJ1V681MHD1TN |
8681LEMAB25LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MALREKC00FG368F00F vs 8681LEMAB25LM00E |
8681LEMAB25LMN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MALREKC00FG368F00F vs 8681LEMAB25LMN7N |
UPJ1V681MHDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | MALREKC00FG368F00F vs UPJ1V681MHDCP |
RZF681M1VCC-1225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Surge Components Inc | MALREKC00FG368F00F vs RZF681M1VCC-1225 |
ELXV350EBC681MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKC00FG368F00F vs ELXV350EBC681MK25S |
UPM1V681MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | MALREKC00FG368F00F vs UPM1V681MHD1CV |