Part Details for MALREKE00AA133J00K by Vishay Intertechnologies
Overview of MALREKE00AA133J00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE00AA133J00K
MALREKE00AA133J00K CAD Models
MALREKE00AA133J00K Part Data Attributes
|
MALREKE00AA133J00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00AA133J00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36170 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.006237 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 28.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE00AA133J00K
This table gives cross-reference parts and alternative options found for MALREKE00AA133J00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA133J00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41044A8335M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | MALREKE00AA133J00K vs B41044A8335M000 |
SH063M3R30F5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | MALREKE00AA133J00K vs SH063M3R30F5F10511 |
RASL3R3M63TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | IBS Electronics Inc | MALREKE00AA133J00K vs RASL3R3M63TR5X11 |
KSE335M063S1ABC11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | Teapo Electronic Corporation | MALREKE00AA133J00K vs KSE335M063S1ABC11K |
KSH335M063S1A5C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | Teapo Electronic Corporation | MALREKE00AA133J00K vs KSH335M063S1A5C11K |
SH063M3R30K5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | MALREKE00AA133J00K vs SH063M3R30K5FW0511 |
RGA3R3M1JCC-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | MALREKE00AA133J00K vs RGA3R3M1JCC-0511P |
ESH335M063AC3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF | KEMET Corporation | MALREKE00AA133J00K vs ESH335M063AC3DA |
ESH335M063AC3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF | KEMET Corporation | MALREKE00AA133J00K vs ESH335M063AC3EA |
UTW3R3M63TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | MALREKE00AA133J00K vs UTW3R3M63TR525X11 |