Part Details for MALREKE00AA147LM0K by Vishay Intertechnologies
Overview of MALREKE00AA147LM0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE00AA147LM0K
MALREKE00AA147LM0K CAD Models
MALREKE00AA147LM0K Part Data Attributes:
|
MALREKE00AA147LM0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00AA147LM0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 22580 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 76 mA | |
Series | EKE | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MALREKE00AA147LM0K
This table gives cross-reference parts and alternative options found for MALREKE00AA147LM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA147LM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW475M100AC3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MALREKE00AA147LM0K vs ESW475M100AC3EA |
MAL214299477E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKE00AA147LM0K vs MAL214299477E3 |
MAL214299475E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKE00AA147LM0K vs MAL214299475E3 |
MZ2A475M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00AA147LM0K vs MZ2A475M05011TS |
100YXJ4R7MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKE00AA147LM0K vs 100YXJ4R7MCA5X11 |
RGA4R7M2ABK-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | MALREKE00AA147LM0K vs RGA4R7M2ABK-0511 |
100YXF4R7MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00AA147LM0K vs 100YXF4R7MEFCCC5X11 |
100YXF4R7MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00AA147LM0K vs 100YXF4R7MEFCFA5X11 |
SC100M4R70B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MALREKE00AA147LM0K vs SC100M4R70B2F-0511 |
ESW475M100AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MALREKE00AA147LM0K vs ESW475M100AC3AA |