Part Details for MALREKE00DC333EG0K by Vishay Intertechnologies
Overview of MALREKE00DC333EG0K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00DC333EG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8473
|
Newark | 330Uf 25V 10X12,5 |Vishay MALREKE00DC333EG0K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 | Buy Now |
DISTI #
MALREKE00DC333EG0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: MALREKE00DC333EG0K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00DC333EG0K
MALREKE00DC333EG0K CAD Models
MALREKE00DC333EG0K Part Data Attributes:
|
MALREKE00DC333EG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00DC333EG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 563 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 660 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKE00DC333EG0K
This table gives cross-reference parts and alternative options found for MALREKE00DC333EG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00DC333EG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1E337M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MALREKE00DC333EG0K vs MK1E337M1012MMR |
WF1E337M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00DC333EG0K vs WF1E337M1012MCS |
EKY-250EFM331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKE00DC333EG0K vs EKY-250EFM331MJC5S |
25ZLG330MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00DC333EG0K vs 25ZLG330MEFCCC10X12.5 |
25YXG330MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00DC333EG0K vs 25YXG330MEFCCC10X12.5 |
25YXG330MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | MALREKE00DC333EG0K vs 25YXG330MEFCRX10X12.5 |
25YXF330MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00DC333EG0K vs 25YXF330MEFCCA10X12.5 |
EKY-250ERC331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKE00DC333EG0K vs EKY-250ERC331MJC5S |
EKZE250ETE331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKE00DC333EG0K vs EKZE250ETE331MJC5S |
ML1E337M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MALREKE00DC333EG0K vs ML1E337M1012MSS |