Part Details for MALREKE05KL422H00K by Vishay Intertechnologies
Overview of MALREKE05KL422H00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE05KL422H00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8665
|
Newark | 2200Uf 50V 18X35,5 |Vishay MALREKE05KL422H00K RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
Part Details for MALREKE05KL422H00K
MALREKE05KL422H00K CAD Models
MALREKE05KL422H00K Part Data Attributes
|
MALREKE05KL422H00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE05KL422H00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 84 mΩ | |
Leakage Current | 3.3 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1771 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05KL422H00K
This table gives cross-reference parts and alternative options found for MALREKE05KL422H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05KL422H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXF2200MEFCRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | MALREKE05KL422H00K vs 50YXF2200MEFCRI18X35.5 |
EKY-500ELL222MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKE05KL422H00K vs EKY-500ELL222MMP1S |
NRE-FL222M50V18X35.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | MALREKE05KL422H00K vs NRE-FL222M50V18X35.5F3CF |
50YXG2200M18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MALREKE05KL422H00K vs 50YXG2200M18X35.5 |
50YXG2200MEFCRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | MALREKE05KL422H00K vs 50YXG2200MEFCRI18X35.5 |
NRE-FL222M50V18X35.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | MALREKE05KL422H00K vs NRE-FL222M50V18X35.5F3F |
NRE-HL222M50V18X35.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | MALREKE05KL422H00K vs NRE-HL222M50V18X35.5SP7.5LSF |
B41044A6228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | MALREKE05KL422H00K vs B41044A6228M000 |
NRE-FL222M50V18X35.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | MALREKE05KL422H00K vs NRE-FL222M50V18X35.5SP7.5LSF |
EKY-500EIJ222MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | MALREKE05KL422H00K vs EKY-500EIJ222MMP1S |