Part Details for MALREKV00JG268NG0K by Vishay Intertechnologies
Overview of MALREKV00JG268NG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKV00JG268NG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8939
|
Newark | 68Uf 250V 16X25 |Vishay MALREKV00JG268NG0K Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3700 | Buy Now |
Part Details for MALREKV00JG268NG0K
MALREKV00JG268NG0K CAD Models
MALREKV00JG268NG0K Part Data Attributes:
|
MALREKV00JG268NG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKV00JG268NG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 2930 mΩ | |
Length | 25 mm | |
Manufacturer Series | EKV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 920 mA | |
Series | EKV | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MALREKV00JG268NG0K
This table gives cross-reference parts and alternative options found for MALREKV00JG268NG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00JG268NG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRBX680M250V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKV00JG268NG0K vs NRBX680M250V16X25F |
250CFX68MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV00JG268NG0K vs 250CFX68MEFCCA16X25 |
MALREKV00JG268N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKV00JG268NG0K vs MALREKV00JG268N00K |
250CFX68MEFCKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKV00JG268NG0K vs 250CFX68MEFCKC16X25 |
250CFX68MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV00JG268NG0K vs 250CFX68MEFCCE16X25 |
MALREKV05JG268N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKV00JG268NG0K vs MALREKV05JG268N00K |
BH2E686M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKV00JG268NG0K vs BH2E686M16025CS |
250CFX68MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV00JG268NG0K vs 250CFX68MEFCCC16X25 |
250BXA68MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV00JG268NG0K vs 250BXA68MCA16X25 |
BL2E686M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKV00JG268NG0K vs BL2E686M16025CS |