Part Details for MAMF-011119-TR3000 by MACOM
Results Overview of MAMF-011119-TR3000 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAMF-011119-TR3000 Information
MAMF-011119-TR3000 by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
| CO-058SMAMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-015 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft | |
| CO-058SMAMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-003 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft |
Price & Stock for MAMF-011119-TR3000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1465-MAMF-011119-TR3000TR-ND
|
DigiKey | RF AMP 1-6 GHZ SWITCH LNA MODULE Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0778 | Buy Now |
|
DISTI #
937-MAMF-011119-TR3
|
Mouser Electronics | RF Amplifier 1-6 GHz Switch LNA Module RoHS: Compliant | 0 |
|
$11.0600 | Order Now |
|
|
Bristol Electronics | Min Qty: 1 | 41 |
|
$5.1562 / $8.2500 | Buy Now |
|
|
Quest Components | SPDT, INTEGRATED SWITCH, LNA MODULE 1-6GHZ | 711 |
|
$7.4000 / $14.8000 | Buy Now |
|
|
Quest Components | SPDT, INTEGRATED SWITCH, LNA MODULE 1-6GHZ | 32 |
|
$7.4250 / $11.0000 | Buy Now |
|
DISTI #
MAMF-011119-TR3
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 3000 | 0 |
|
$9.8500 | Buy Now |
US Tariff Estimator: MAMF-011119-TR3000 by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAMF-011119-TR3000
MAMF-011119-TR3000 Part Data Attributes
MAMF-011119-TR3000 Frequently Asked Questions (FAQ)
-
MACOM provides a recommended PCB layout and thermal management guide in their application note AN-2171, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and reliability.
-
MACOM offers a troubleshooting guide in their application note AN-2172, which provides step-by-step procedures for identifying and resolving common issues. Additionally, engineers can contact MACOM's technical support team for further assistance.
-
The MAMF-011119-TR3000 should be stored in a dry, clean environment with a temperature range of -40°C to +125°C. It's essential to follow the storage and handling guidelines outlined in the datasheet to prevent damage and ensure reliability.
-
The MAMF-011119-TR3000 is a RoHS-compliant device. However, MACOM may offer non-RoHS compliant versions or alternatives for specific applications. Engineers should contact MACOM's sales team to discuss their requirements and explore available options.
-
The lead time and MOQ (Minimum Order Quantity) for the MAMF-011119-TR3000 may vary depending on the region, distributor, and availability. Engineers should contact MACOM's sales team or authorized distributors to obtain the most up-to-date information on lead times and MOQs.