Part Details for MAMX-007238-CM25MH by TE Connectivity
Overview of MAMX-007238-CM25MH by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MAMX-007238-CM25MH
MAMX-007238-CM25MH CAD Models
MAMX-007238-CM25MH Part Data Attributes
|
MAMX-007238-CM25MH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAMX-007238-CM25MH
TE Connectivity
IC,RF MIXER,LLCC,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.8 dB | |
Input Power-Max (CW) | 21.76 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAMX-007238-CM25MH
This table gives cross-reference parts and alternative options found for MAMX-007238-CM25MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMX-007238-CM25MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELCM-25MHTR | RF/Microwave Mixer, | MACOM | MAMX-007238-CM25MH vs ELCM-25MHTR |
MAMX-007238-CM25MH | Double Balanced Mixer, 5MHz Min, 2500MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, 6 PIN | MACOM | MAMX-007238-CM25MH vs MAMX-007238-CM25MH |
ELCM-25MHTR | 5MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.8dB CONVERSION LOSS-MAX, SM-87, 6 PIN | TE Connectivity | MAMX-007238-CM25MH vs ELCM-25MHTR |