Part Details for MAMXES0028 by MACOM
Overview of MAMXES0028 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAMXES0028
MAMXES0028 CAD Models
MAMXES0028 Part Data Attributes:
|
MAMXES0028
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMXES0028
MACOM
RF/Microwave Mixer
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | DILCC6,.25 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.25 | |
Surface Mount | YES |
Alternate Parts for MAMXES0028
This table gives cross-reference parts and alternative options found for MAMXES0028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMXES0028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAMX-008174-CXD860 | Double Balanced Mixer, 1MHz Min, 1000MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, SM-134, 6 PIN | MACOM | MAMXES0028 vs MAMX-008174-CXD860 |