There are no models available for this part yet.
Overview of MAMXSS0010 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAMXSS0010 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAMXSS0010
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for MAMXSS0010 by MACOM
Part Data Attributes for MAMXSS0010 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
SOP8,.25
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
9.5 dB
|
Input Power-Max (CW)
|
22 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
1700 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.25
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
2
|
Alternate Parts for MAMXSS0010
This table gives cross-reference parts and alternative options found for MAMXSS0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMXSS0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAMXSS0010TR | Double Balanced Mixer, 1700MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MAMXSS0010 vs MAMXSS0010TR |
MD54-0003-TR | 1700 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5 dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 | MACOM | MAMXSS0010 vs MD54-0003-TR |
MD54-0003TR | RF/Microwave Mixer, GAAS, | MACOM | MAMXSS0010 vs MD54-0003TR |
MAMXSS0010TR | IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAMXSS0010 vs MAMXSS0010TR |
MAMXSS0010 | IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAMXSS0010 vs MAMXSS0010 |