Part Details for MAN3630A by Everlight Electronics Co Ltd
Overview of MAN3630A by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MAN3630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAN3630A
|
Avnet Americas | Displays Segmented Module Overflow 5LED Orange CA 14-Pin PDIP - Rail/Tube (Alt: MAN3630A) RoHS: Not Compliant Min Qty: 475 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
MAN3630A
|
Avnet Americas | Displays Segmented Module Overflow 5LED Orange CA 14-Pin PDIP - Rail/Tube (Alt: MAN3630A) RoHS: Not Compliant Min Qty: 475 Package Multiple: 25 Container: Tube | 0 |
|
RFQ |
Part Details for MAN3630A
MAN3630A CAD Models
MAN3630A Part Data Attributes:
|
MAN3630A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAN3630A
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Orange, 7.47mm, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | COMMON ANODE, 0.5 DIGIT | |
Display Height | 7.47 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |