Part Details for MAP40-3000 by Bel Fuse
Results Overview of MAP40-3000 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAP40-3000 Information
MAP40-3000 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
| CS-USBAB003.0-003 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-003 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 3m (9.8') | |
| CS-USBAM003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for MAP40-3000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MAP40-3000
|
Avnet Americas | - Bulk (Alt: MAP40-3000) COO: Slovakia RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
Quest Components | 2-OUTPUT 40 W AC-DC REG PWR SUPPLY MODULE | 4 |
|
$311.5420 / $320.7050 | Buy Now |
Part Details for MAP40-3000
MAP40-3000 CAD Models
MAP40-3000 Part Data Attributes
|
|
MAP40-3000
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MAP40-3000
Bel Fuse
AC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Module | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | +/-12v Additional Output Available | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 120 V | |
| JESD-30 Code | R-XXMA-X | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.75 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 40 W | |
| Trim/Adjustable Output | Yes |