Part Details for MAR3175016AE by Dynex Semiconductor
Overview of MAR3175016AE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAR3175016AE
MAR3175016AE CAD Models
MAR3175016AE Part Data Attributes:
|
MAR3175016AE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAR3175016AE
Dynex Semiconductor
Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | INTERNAL THREE BUS DATA PATH; MIL-STD-1750A INSTRUCTION SET ARCHITECTURE; ICC SPECIFIED @ 22 MHZ | |
Address Bus Width | 17 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P84 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 8 | |
Number of Serial I/Os | ||
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 16 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MAR3175016AE
This table gives cross-reference parts and alternative options found for MAR3175016AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR3175016AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMAR31750AS | Microprocessor, 32-Bit, 22MHz, CMOS, CPGA84 | Dynex Semiconductor | MAR3175016AE vs JMAR31750AS |
JMAS31750AE | Microprocessor, 32-Bit, 22MHz, CMOS, CPGA84 | Dynex Semiconductor | MAR3175016AE vs JMAS31750AE |
JMAR31750AC | Microprocessor, 32-Bit, 22MHz, CMOS, CPGA84 | Dynex Semiconductor | MAR3175016AE vs JMAR31750AC |
IDT79R3081L-33G | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | MAR3175016AE vs IDT79R3081L-33G |
IDT79R3081E-20G | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | MAR3175016AE vs IDT79R3081E-20G |
IDT79R3052-20GB | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | MAR3175016AE vs IDT79R3052-20GB |
IMST425-G25S | 32-BIT, 25MHz, TRANSPUTER, CPGA84, CERAMIC, PGA-84 | STMicroelectronics | MAR3175016AE vs IMST425-G25S |
MAR3175016AD | Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84 | Dynex Semiconductor | MAR3175016AE vs MAR3175016AD |
MAS3175016AE | Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84 | Dynex Semiconductor | MAR3175016AE vs MAS3175016AE |
MAQ3175012AE | Microprocessor, 32-Bit, 12MHz, CMOS, CPGA84 | Dynex Semiconductor | MAR3175016AE vs MAQ3175012AE |